AD5263BRUZ20, Digital Potentiometer 20kΩ 256-Position Linear 4-Channel

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-3 Wire, Serial-I2C, Serial-SPI
Resistance Value 20kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Dimensions 7.8 x 4.4 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +125 °C
Length 7.8mm
Width 4.4mm
Minimum Operating Temperature -40 °C
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.75
(exc. GST)
$ 11.83
(inc. GST)
units
Per unit
1 - 9
$10.75
10 - 49
$10.38
50 - 99
$10.01
100 - 249
$9.77
250 +
$9.25
Packaging Options: