Dual Audio Taper Potentiometer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Two digitally controlled, 65-position potentiometers
Ultra low-power consumption
Logarithmic resistive characteristics (1dB per step)
Zero-crossing detection to eliminate noise
Three-wire communication
Can be daisy-chained for single-processor, multidevice designs
Operating temperature range: -40°C to +85°C
Operating voltage range: 3V or 5V
Resistance available: 45kΩ

Specifications
Attribute Value
Resistance Value 45kΩ
Number of Positions 65
Taper Type Log
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Maximum Operating Temperature +85 °C
Width 7.6mm
Minimum Operating Temperature -40 °C
230 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 9.77
(exc. GST)
$ 10.75
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$9.77
$19.54
10 +
$9.645
$19.29
*price indicative
Packaging Options:
Related Products
Replaces Potentiometers In New Designs10K, 50K & 100K ...
Description:
Replaces Potentiometers In New Designs10K, 50K & 100K Ω End-to-End Terminal Resistances+27 to +5.5 V Single-Supply±3 V Dual Supply3-Wire SPI Compatible Serial Data Input and Output Specified for Operation: -40°C to 125°CApplications Mechanical Potentiometer Replacement Stereo Channel Audio Level Control ...
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, ...
Description:
AD5262 – 2-Channel (Independently Programmable)Potentiometer Replacement 20 kΩ, 50 kΩ, 200 kΩ5 V to 15 V Single-Supply, ±55 V Dual-Supply Operation256 PositionsAD5260 – 1-Channel Low Temperature Coefficient 35 ppm/°C4-Wire SPI-Compatible Serial Data Input Power ON Mid-Scale Preset ApplicationsMechanical ...
Description:
256 position10 kΩ, 50 kΩ, 100 kΩ+20 V to +30 V single-supply operation±10 V to ±15 V dual-supply operation 3-wire SPI®-compatible serial interface Low temperature coefficient 35 ppm/°C typicalTHD 0006% typical Midscale preset Compact MSOP-10 package Automotive temperature range: −40°C ...
256-position End-to-end resistance: 5 kΩ, 10 kΩ, 50 ...
Description:
256-position End-to-end resistance: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩCompact SOT-23-8 (29 mm ´ 3 mm) packageSPI-compatible interface Power-on preset to midscale Single supply: 2.7 V to 5.5 VLow temperature coefficient: 45 ppm/°CLow power, IDD = 8 μAWide operating ...