AD5280BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear I2C, Serial-2 Wire 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AD5280: 1 channel
AD5282: 2 channels
256 positions
+10 V to +15 V single supply, ±5.5 V dual-supply operation
Fixed terminal resistance: 20 kΩ, 50 kΩ, 200 kΩ
Low temperature coefficient: 30 ppm/°C
Power-on midscale preset1
Programmable reset
Operating temperature: −40°C to +85°C
I2C-compatible interface
Applications
Multimedia, video, and audio
Communications
Mechanical potentiometer replacement
Instrumentation: gain, offset adjustment
Programmable voltage source
Programmable current source
Line impedance matching

Specifications
Attribute Value
Control Interface I2C, Serial-2 Wire
Resistance Value 50kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 10 → 15 V
Typical Dual Supply Voltage ±5.5V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Width 4.5mm
Length 5.1mm
Minimum Operating Temperature -40 °C
232 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 8.47
(exc. GST)
$ 9.32
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$8.47
$16.94
10 - 48
$8.00
$16.00
50 +
$7.015
$14.03
*price indicative
Packaging Options:
Related Products
MCP414x/416x/424x/426x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x ...
Description:
MCP414x/416x/424x/426x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memoryFeatured is Wiper Lock Technology, providing a method of ’locking’ the wiper configuration. To unlock a high-voltage command ...
Replaces Potentiometers In New Designs10K, 50K & 100K ...
Description:
Replaces Potentiometers In New Designs10K, 50K & 100K Ω End-to-End Terminal Resistances+27 to +5.5 V Single-Supply±3 V Dual Supply3-Wire SPI Compatible Serial Data Input and Output Specified for Operation: -40°C to 125°CApplications Mechanical Potentiometer Replacement Stereo Channel Audio Level Control ...
2-channel, 256-position potentiometers End-to-end resistance: 25 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 25 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to ...
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x ...
Description:
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance ...