AD5260BRUZ200, Digital Potentiometer 200kΩ 256-Position Linear Serial-3 Wire 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

AD5262 – 2-Channel (Independently Programmable)
Potentiometer Replacement 20 kΩ, 50 kΩ, 200 kΩ
5 V to 15 V Single-Supply, ±5.5 V Dual-Supply Operation
256 Positions
AD5260 – 1-Channel
Low Temperature Coefficient 35 ppm/°C
4-Wire SPI-Compatible Serial Data Input
Power ON Mid-Scale Preset
Applications
Mechanical potentiometer replacement
Instrumentation: gain, offset adjustment
Stereo channel audio level control
Programmable voltage-to-current conversion
Programmable filters, delays, time constants
Line impedance matching
Low resolution DAC replacement

Specifications
Attribute Value
Control Interface Serial-3 Wire
Resistance Value 200kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 → 15 V
Typical Dual Supply Voltage ±5.5V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Length 5.1mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
96 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 96)
$ 7.18
(exc. GST)
$ 7.90
(inc. GST)
units
Per unit
Per Tube*
96 - 96
$7.18
$689.28
192 - 384
$6.704
$643.584
480 +
$6.10
$585.60
*price indicative
Related Products
MCP414x/416x/424x/426x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x ...
Description:
MCP414x/416x/424x/426x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memoryFeatured is Wiper Lock Technology, providing a method of ’locking’ the wiper configuration. To unlock a high-voltage command ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, ...
MCP414x/416x/424x/426x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x ...
Description:
MCP414x/416x/424x/426x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memoryFeatured is Wiper Lock Technology, providing a method of ’locking’ the wiper configuration. To unlock a high-voltage command ...
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x ...
Description:
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance ...