AD5203ARZ10, Digital Potentiometer 10kΩ 64-Position Linear Serial-3 Wire 24-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

64 Position
Replaces Four Potentiometers
10 kΩ, 100 kΩ
Power Shutdown - Less than 5 μA
3-Wire SPI-Compatible Serial Data Input
10 MHz Update Data Loading Rate
+2.7 V to +5.5 Single Supply Operation
Midscale Preset
Applications
Mechanical Potentiometer Replacement
Programmable Filters, Delays, Time Constants
Volume Control, panning
Line Impedance Matching
Power Supply Adjustment operating from +3 to +5 volt power supplies

Specifications
Attribute Value
Control Interface Serial-3 Wire
Resistance Value 10kΩ
Number of Positions 64
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 24
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Width 7.6mm
Minimum Operating Temperature -40 °C
Length 15.6mm
62 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 31)
$ 7.49
(exc. GST)
$ 8.24
(inc. GST)
units
Per unit
Per Tube*
31 - 31
$7.49
$232.19
62 - 279
$7.345
$227.695
310 - 434
$6.705
$207.855
465 +
$6.005
$186.155
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A Converters Programmable Input/Output Sample ...
Description:
16-Bit A/D Converters16-Bit D/A Converters Programmable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db Crosstalk Programmable Input/Output Gain Low group Delay: 25 μs per ADC ch50 μs per DAC ch Flexible Serial Port Allows ...
Digital Potentiometer, Maxim Integrated Products ...
Description:
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer, Maxim Integrated Products ...
Description:
Digital Potentiometer, Maxim Integrated Products
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x ...
Description:
MCP413x/415x/423x/425x Digital Potentiometers The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance ...