AD5262BRUZ20-RL7, Digital Potentiometer 20kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 16-Pin TSSOP

  • RS Stock No. 168-4167
  • Mfr. Part No. AD5262BRUZ20-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 20kΩ
Number of Positions 256
Taper Type Linear
Memory Type Volatile
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 4.5 → 16.5 V
Typical Dual Supply Voltage ±4.5 → ±5.5V
Dimensions 5.1 x 4.5 x 1.2mm
Height 1.2mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
On back order for despatch 25/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 6.252
(exc. GST)
$ 6.877
(inc. GST)
units
Per unit
Per Reel*
1000 +
$6.252
$6,252.00
*price indicative