AD5144BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-SPI 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Digital Potentiometer (Quad), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.3 → 5.5 V
Typical Dual Supply Voltage ±2.25 → ±2.75V
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +125 °C
Length 6.6mm
Width 4.5mm
Minimum Operating Temperature -40 °C
150 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 75)
$ 7.95
(exc. GST)
$ 8.75
(inc. GST)
units
Per unit
Per Tube*
75 +
$7.95
$596.25
*price indicative