AD5282BRUZ50, Digital Potentiometer 50kΩ 256-Position 2-Channel Serial-3 Wire, Serial-I2C 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Dual), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-3 Wire, Serial-I2C
Resistance Value 50kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Power Supply Type Dual, Single
Typical Single Supply Voltage 15 V
Typical Dual Supply Voltage ±5V
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Width 4.4mm
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Temperature -40 °C
On back order for despatch 23/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 6.12
(exc. GST)
$ 6.73
(inc. GST)
units
Per unit
Per Tube*
96 +
$6.12
$587.52
*price indicative