AD5171BRJZ10-R2, Digital Potentiometer 10kΩ 64-Position Linear Serial-2 Wire 8-Pin SOT-23

  • RS Stock No. 145-7199
  • Mfr. Part No. AD5171BRJZ10-R2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire
Resistance Value 10kΩ
Number of Positions 64
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 2.9 x 1.6 x 1.3mm
Height 1.3mm
Maximum Operating Temperature +125 °C
Width 1.6mm
Minimum Operating Temperature -40 °C
Length 2.9mm
250 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 250)
$ 3.611
(exc. GST)
$ 3.972
(inc. GST)
units
Per unit
Per Reel*
250 +
$3.611
$902.75
*price indicative