AD5241BRZ1M 256-step single pot, 1M

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 1MΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 1000kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +105 °C
Length 8.75mm
Minimum Operating Temperature -40 °C
Width 4mm
672 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 56)
$ 3.30
(exc. GST)
$ 3.63
(inc. GST)
units
Per unit
Per Tube*
56 +
$3.30
$184.80
*price indicative