- RS Stock No.:
- 100-0654
- Mfr. Part No.:
- X9241AYVIZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 100-0654
- Mfr. Part No.:
- X9241AYVIZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 2kΩ |
Number of Positions | 64 |
Memory Type | Non-Volatile |
Number of Pots per Package | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 6.5 x 4.4 x 0.9mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 6.5mm |
Width | 4.4mm |