- RS Stock No.:
- 220-093
- Mfr. Part No.:
- OEM24LS
- Brand:
- Anders Electronics
Discontinued product
- RS Stock No.:
- 220-093
- Mfr. Part No.:
- OEM24LS
- Brand:
- Anders Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
12.7mm, 3.5 Digit Back Lit Voltmeter
Auto zero, auto polarity
Electrical connection via a row of connection pads on the PCB
Backlit, making it suitable for 10W ambient light conditions
Backlight; 40mA@5Vdc
Battery power low indication
Outputs available for auto-ranging applications
Use 200mV current shunt to convert the meter to an ammeter
Optional mounting bezel available
Dimensions: HxWxD 30 x 60 x 16 mm
Depth behind panel 5.7mm
Electrical connection via a row of connection pads on the PCB
Backlit, making it suitable for 10W ambient light conditions
Backlight; 40mA@5Vdc
Battery power low indication
Outputs available for auto-ranging applications
Use 200mV current shunt to convert the meter to an ammeter
Optional mounting bezel available
Dimensions: HxWxD 30 x 60 x 16 mm
Depth behind panel 5.7mm
LCD 5.5 to 15mm Digit Height, OEM Applications
All have a full scale deflection of 200mVd.c. and user selectable decimal points. All have an operating temperature range of 0 to +50°C unless specified otherwise.
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LCD |
Cutout Height | 32.2mm |
Cutout Width | 62.2mm |
Depth | 2.5mm |
Meter Accuracy | ±2 % |
Analogue Effect | Digits Only |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |