- RS Stock No.:
- 905-3454
- Mfr. Part No.:
- DMK04
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 905-3454
- Mfr. Part No.:
- DMK04
- Brand:
- Lovato
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Lovato DMK04 Digital Cosphi Meter
The DMK04 is a digital meter that measures Power Factor (PF) and COSφ and connects to either single or 3 phase systems.
Flush-mount housing, 96 x 48 mm
Cosphi measure error: ±0.5̊ ±1 digit
Cosphi measure in 5 quadrants
True RMS measurement
Operating frequency of 50-60 Hz
CT and/or VT can be used without any need for programming
IP54 (front) protection
Cosphi measure error: ±0.5̊ ±1 digit
Cosphi measure in 5 quadrants
True RMS measurement
Operating frequency of 50-60 Hz
CT and/or VT can be used without any need for programming
IP54 (front) protection
Lovato Electric Series
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Cutout Height | 45mm |
Cutout Width | 92mm |
Depth | 105mm |
Number of Digits | 4 |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Measurement Range | 0.05 → 5.75A |
Meter Type | Electronic |
Series | DMK |