- RS Stock No.:
- 810-3295
- Mfr. Part No.:
- DCA-20PC-4-DC1-RL-C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 810-3295
- Mfr. Part No.:
- DCA-20PC-4-DC1-RL-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts
The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.
Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the Low-Power Red version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm
LED Colour is the Low-Power Red version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm
Murata Power Solutions Series
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Cutout Height | 21.29mm |
Cutout Width | 33.93mm |
Depth | 26.4mm |
Meter Accuracy | ±0.15 % |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |