- RS Stock No.:
- 616-1460
- Mfr. Part No.:
- FLUKE 117 EUR
- Brand:
- Fluke
52 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$499.91
(exc. GST)
$549.90
(inc. GST)
Units | Per unit |
1 + | $499.91 |
- RS Stock No.:
- 616-1460
- Mfr. Part No.:
- FLUKE 117 EUR
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 117 Multimeter
The Fluke 117 compact True RMS multimeter is popular for use in demanding settings such as commercial buildings, hospitals and schools. It includes integrated non-contact voltage detection to help get the job done faster.
Features & Benefits
VoltAlert Technology for integrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage
Large white LED backlight
True RMS
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary 10A continuous)
Resistance, continuity, frequency and capacitance testing capability
Fluke 322 Compact Clamp Meter
Accurate low current measurements
ToolPak Magnetic Meter Hanging Strap
11A, 1000V FAST fuse (Fluke part no. 803293)
CAT III 600 V safety rated
Additional Specifications
DC Voltage Accuracy: 0.5% + 2d
AC Voltage Accuracy: 2.0% +3d
DC Current Accuracy: 1.0% +3d
AC Current Accuracy: 1.5% +3d
Resistance Accuracy: 1.5% + 2d
Diode Test Range: 2.000V
Diode Test Resolution: 0.001V
Diode Test Accuracy: 0.9% +2d
Capacitance Accuracy: 1.9% +2d
Display Count: 6000
Display Update: 4/sec
Bar Graph Segments: 33
Bar Graph Update: 32/sec
AC Voltage Accuracy: 2.0% +3d
DC Current Accuracy: 1.0% +3d
AC Current Accuracy: 1.5% +3d
Resistance Accuracy: 1.5% + 2d
Diode Test Range: 2.000V
Diode Test Resolution: 0.001V
Diode Test Accuracy: 0.9% +2d
Capacitance Accuracy: 1.9% +2d
Display Count: 6000
Display Update: 4/sec
Bar Graph Segments: 33
Bar Graph Update: 32/sec
Note
For Calibrated Articles - Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %.
Contents
TL75 Test leads, holster, users manual and 9V battery (installed).
FLUKE Multimeter, Battery Powered, Backlit LCD Display - FLUKE 117 EUR
Take the strain out of electrical testing with this multimeter from FLUKE. For easy use, a rotary dial switches quickly between resistance, continuity, frequency and capacitance functions. An Auto-V setting automatically distinguishes between AC or DC voltage to display the correct information for you. Large black digits and a backlit LED screen mean you won't mistake those crucial numbers. The instrument's ergonomic design allows you to comfortably use it one-handed, but when you need both hands free, simply flip out the stand to prop it up on any flat surface.
Features & Benefits
• 400-hour battery life means minimal disruption
• 600V safety voltage for use on branch and feeder circuits
• True-RMS technology gives you precise measurements
• Minimum, maximum and average readings to record signal fluctuations
• 600V safety voltage for use on branch and feeder circuits
• True-RMS technology gives you precise measurements
• Minimum, maximum and average readings to record signal fluctuations
Applications
• Electrical wiring installations
• Distribution board maintenance
• Building inspections
• Electronics repair workshops
• Distribution board maintenance
• Building inspections
• Electronics repair workshops
What is the LoZ function for?
The LoZ function on this multimeter gives a low impedance input to any circuit you're testing. This stops ghost voltages from producing false readings when two circuits are wired close together.
What's the VoltAlert function for?
For safety, the VoltAlert technology detects voltages near the instrument. This means you can quickly check whether there's power to cabinets or wiring before you start work.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 117 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Capacitance Measurement | 9.999F |
Maximum Frequency | 50kHz |
AC Current Measurement Resolution | 0.001A ac |
DC Current Measurement Resolution | 0.001A dc |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
Capacitance Measurement Resolution | 1nF |
Safety Category Level | CAT III |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±1.5% + 2 Digits |
Length | 167mm |
Battery Type | 9V |
Safety Category Voltage | 600V |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Best DC Current Accuracy | ±1% + 3 Digits |
Weight | 550g |
Height | 46mm |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
Dimensions | 167 x 84 x 46mm |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Width | 84mm |
Best AC Current Accuracy | ±1.5% + 3 Digits |