FLIR DM166 Handheld Thermal Imaging Multimeter, 10A ac 600V ac 10A dc 600V dc

  • RS Stock No. 168-1351
  • Mfr. Part No. DM166
  • Manufacturer FLIR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FLIR DM166 Handheld Thermal Imaging Multimeter

The FLIR DM166 is a digital multimeter which comes with built-in thermal imaging. The Infrared Guided Measurement (IGM) feature, powered by an 80 x 60 FLIR thermal imager visually shows you the precise location of temperature anomalies and potential problems much faster therefore saving time and money. This multimeter can measure voltage up to 600 V ac/dc and includes a VFD function (low pass filter). The thermal imager measures surface temperature, offers adjustable emissivity and has a laser pointer and cross hairs for precise targeting. This tool has several features ideal for troubleshooting and diagnosing complex issues in high and low voltage applications.

Features and Benefits

DM166 Featuring IGM: A built-in 80 x 60 resolution thermal camera sensor visually guides you to an electrical problem
Range of Measurement Options: Includes True RMS, VFD mode, and more
The Test Tools You Need: Comes with high-quality test leads and a Type K thermocouple input (DM166 and DM64)
Smart design and functionality: Intuitive user interface and high-quality design, with flashing backlight and audible indicators
Safe and Durable: Drop-tested
Warranty: The DM166 offers 10 years of protection on the product and detector

Troubleshooting with IGM

The DM166 can quickly scan for overheating components with IGM, and diagnose faults with broad digital multimeter test functions.

Safer

Makes work safer as the DM166 can identify potentially faulty equipment from a safe distance using non-contact temperature measurement. Carefully measures voltage with integrated non-contact voltage detection.

Who would use the DM166?

Commercial Electricians
Automation
Electronics
HVAC technicians

Supplied with

3 x L91 lithium batteries (AA), silicone test leads, soft carrying case

Specifications
Attribute Value
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 600V ac
Absolute Maximum DC Voltage Measurement 600
Absolute Maximum Resistance Measurement 60MΩ
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum Temperature Measurement +400 °C, +752 °F
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging
True RMS Yes
Maximum Frequency 50kHz
Display Type TFT
Model Number p DM166
Best DC Voltage Accuracy ±0.3 %
Maximum Operating Temperature +150°C
Width 48.3mm
Dimensions 190 x 86.4 x 48.3mm
Safety Category Level CAT III, CAT IV
Best Resistance Measurement Accuracy ±0.9 %
Best Capacitance Measurement Accuracy ±2 %
Best AC Voltage Accuracy ±0.7 %
Height 190mm
Best AC Current Accuracy ±1 %
Battery Type AA, Li-poly
Best Temperature Measurement Accuracy ±1 %
Safety Category Voltage 300 V, 600 V
Weight 428.3g
Best DC Current Accuracy ±0.7 %
Length 86.4mm
Minimum Operating Temperature -10°C
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 729.00
(exc. GST)
$ 801.90
(inc. GST)
units
Per unit
1 +
$729.00
Related Products
A compact instrument with improved display resolution designed ...
Description:
A compact instrument with improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability. 3200 Count LCD display65 segment analogue bargraphDisplay hold functionContinuity bleeper (0.2 ms)Measures AC-DC voltage and current, resistance, ...
RS Pro IDM5A All new card type digital ...
Description:
RS Pro IDM5A All new card type digital multimeter. Specially designed for the quick service application with much thicker test probe and quality carrying wallet. Smart designed full functions with simple operation facilitate your daily works with better efficiency. Multimeter ...
High performance Digital MeterScope with double molded housing ...
Description:
High performance Digital MeterScope with double molded housing and IP67 functions. Bluetooth PC interface for easy data transfer and accuracy calibration. Professional True RMS industrial digital MeterScope with oscilloscope functions and TFT colour LCD display. The MeterScope gives you fast ...
This versatile, easy-to-use digital multimeter is a great ...
Description:
This versatile, easy-to-use digital multimeter is a great choice for homeowners or office maintenance staff. Use it to check for voltage in receptacles, extension cords, light fixtures, batteries, and other electrical circuits. Or check fuses, light bulbs, and continuity of ...