- RS Stock No.:
- 161-1625
- Brand:
- RS PRO
551 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.90
(exc. GST)
$66.99
(inc. GST)
Units | Per unit |
1 - 4 | $60.90 |
5 + | $50.13 |
- RS Stock No.:
- 161-1625
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Compact Digital Multimeter
This compact handheld digital multimeter from our own brand RS PRO features a variety of electronics measurement functions including AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance. The device features a user friendly interface with a clear and precise 2000 count LCD display screen, allowing you to view results with ease. The addition of a back light button ensures that the screen can be seen, even in poor lighting conditions. This handheld digital multimeter also features a data "hold" button, allowing you to freeze a measurement and refer back to it at a later stage. The device is housed in a double molded enclosure, offering excellent protection and durability.
Features and benefits
• User friendly interface
• Compact design makes this multimeter ideal for working on the go
• Clear and preice 2000 count LCD display screen
• Safety category CAT III, CAT IV, 600 V, 1000 V
• Ideal for measurement of AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
• Test leads included
• Double molded enclosure offering excellent durability and protection
• Compact design makes this multimeter ideal for working on the go
• Clear and preice 2000 count LCD display screen
• Safety category CAT III, CAT IV, 600 V, 1000 V
• Ideal for measurement of AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
• Test leads included
• Double molded enclosure offering excellent durability and protection
Applications
Digital Multimeters are a type of measurement device used to test and measure a range of electrical properties such as voltage (volts), current (amps) and resistance (ohms). Using a digital output readout, the digital multimeter is connected to a device and measures typically the voltage and any resistances, giving you an output you can measure. Digital multimeters offer a wide range of AC and DC measurement capabilities to suit a variety of applications. Multimeters are essential tester tools for carrying out electrical work from home renovations to large scale installations.
FAQs
Does this include a continuity check?
Yes, this device features a continuity check feature.
Does it feature an audible signal?
Yes, an audible signal will sound if the resistance is less than approximately 100Ω.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | RS-660 |
Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 2MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
Safety Category Level | CAT III |
Best DC Voltage Accuracy | ±0.5 % |
Best AC Voltage Accuracy | ±1 % |
Height | 120mm |
Weight | 200g |
Safety Category Voltage | 600V |
Battery Type | 1.5 V AAA |
Best Resistance Measurement Accuracy | ±1 % |
Best DC Current Accuracy | ±1.5 % |
Length | 67mm |
Dimensions | 67 x 46 x 120mm |
Best AC Current Accuracy | ±2 % |
Width | 46mm |