- RS Stock No.:
- 769-8601
- Mfr. Part No.:
- Si8710CC-B-IS
- Brand:
- Skyworks Solutions Inc
748 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$3.035
(exc. GST)
$3.339
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $3.035 | $12.14 |
24 - 44 | $2.985 | $11.94 |
48 + | $2.923 | $11.692 |
*price indicative |
- RS Stock No.:
- 769-8601
- Mfr. Part No.:
- Si8710CC-B-IS
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si87xx Series Digital Isolators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Input Current | 15 mA |
Isolation Voltage | 3.75 kVrms |
Rise Time | 15ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.55mm |
Width | 4mm |
Related links
- Digital Isolator ICs
- ADUM3070ARQZ Analog Devices, Digital Isolator QSOP
- IL610-3E NVE 2.5 kVrms
- SI8711CC-B-IP Skyworks Solutions Inc 3.75 kVrms, 8-Pin
- ISO7221BD Texas Instruments, Digital Isolator 5Mbps SOIC
- Si8711CC-B-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin
- SI8711AC-B-IP Skyworks Solutions Inc 3.75 kVrms, 8-Pin
- Si8710BC-B-IP Skyworks Solutions Inc 3.75 kVrms, 8-Pin