- RS Stock No.:
- 183-2619
- Mfr. Part No.:
- ADUM3300ARWZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2619
- Mfr. Part No.:
- ADUM3300ARWZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Enhanced system-level ESD performance
Low power operation
5 V operation
2.0 mA per channel maximum at 0 Mbps to 2 Mbps
4.1 mA per channel maximum at 10 Mbps
36 mA per channel maximum at 90 Mbps
3.3 V operation
1.0 mA per channel maximum at 0 Mbps to 2 Mbps
2.8 mA per channel maximum at 10 Mbps
17 mA per channel maximum at 90 Mbps
Bidirectional communication
3.3 V/5 V level translation
High temperature operation: 105°C
High data rate: dc to 90 Mbps (NRZ)
Precise timing characteristics
2 ns maximum pulse width distortion
2 ns maximum channel-to-channel matching
High common-mode transient immunity: >25 kV/μs
Output enable function
16-lead SOIC wide body
Applications
General-purpose multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation
Low power operation
5 V operation
2.0 mA per channel maximum at 0 Mbps to 2 Mbps
4.1 mA per channel maximum at 10 Mbps
36 mA per channel maximum at 90 Mbps
3.3 V operation
1.0 mA per channel maximum at 0 Mbps to 2 Mbps
2.8 mA per channel maximum at 10 Mbps
17 mA per channel maximum at 90 Mbps
Bidirectional communication
3.3 V/5 V level translation
High temperature operation: 105°C
High data rate: dc to 90 Mbps (NRZ)
Precise timing characteristics
2 ns maximum pulse width distortion
2 ns maximum channel-to-channel matching
High common-mode transient immunity: >25 kV/μs
Output enable function
16-lead SOIC wide body
Applications
General-purpose multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation
Specifications
Attribute | Value |
---|---|
Isolation Voltage | 2.5 kVrms |
Rise Time | 2.5ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |