Digital Isolator 5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C

  • RS Stock No. 183-2595
  • Mfr. Part No. ADUM3160BRWZ-RL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

USB 2.0 compatible
Enhanced system-level ESD performance
4.0 V to 5.5 V operation
7 mA maximum upstream supply current at 1.5 Mbps
8 mA maximum upstream supply current at 12 Mbps
2.5 mA maximum upstream idle current
Bidirectional communication
Upstream short-circuit protection
High temperature operation: 105°C
Low and full speed data rate: 1.5 Mbps and 12 Mbps
High common-mode transient immunity: >25 kV/μs
Evaluation Board and User Guide available
16-lead SOIC wide body package
Applications
USB peripheral isolation
Isolated USB hub
Repeaters

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 1 μA
Isolation Voltage 2.5kVrms
Rise Time 300ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM3160
Supply Voltage 3 → 5.5 V
1846 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 11.17
(exc. GST)
$ 12.29
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$11.17
$22.34
10 - 98
$10.71
$21.42
100 - 498
$9.335
$18.67
500 +
$8.265
$16.53
*price indicative
Packaging Options:
Related Products
FC Series SMT Super Capacitors KEMET FC Supercapacitors ...
Description:
FC Series SMT Super Capacitors KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Features Wide range ...
XP Power - ISH Series Isolated DC-DC Converter ...
Description:
XP Power - ISH Series Isolated DC-DC Converter XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications The ISH series is a single output ...
Murata MGJ Series Isolated DC-DC Converter Murata MGJ ...
Description:
Murata MGJ Series Isolated DC-DC Converter Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits The MGJ Series offers a choice of ...
Recom 025W SMD Single/Dual Output Unregulated Isolated DC-DC ...
Description:
Recom 025W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R0.25S/D Series R0.25S/D series 0.25W SMD DC-DC unregulated converters with single or dual outputs. These 0.25W SMD DC-DC unregulated converters are enclosed, open frame without potting and have and can ...