Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C
Fail-safe high or low options
16-lead wide body SOIC_IC package
Applications
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 12.85mm
Width 7.6mm
Depth 2.44mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Supply Voltage 1.7 → 5.5 V
Series ADUM262N
110 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.88
(exc. GST)
$ 18.57
(inc. GST)
units
Per unit
1 - 4
$16.88
5 - 9
$16.40
10 +
$15.61
Packaging Options: