Digital Isolator 5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C

  • RS Stock No. 183-2520
  • Mfr. Part No. ADUM1201ARZ-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Narrow body SOIC 8-lead package
Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation:
125°C
High data rate: dc to 25 Mbps (NRZ)
Precise timing characteristics
High common-mode transient immunity:
>25 kV/μs
See data sheet for additional features
Applications
Size-critical multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceiver isolation
Digital field bus isolation
Hybrid electric vehicles, battery monitor, and motor drive

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 10ns
Number of Pins 8
Mounting Type Surface Mount
Length 5mm
Width 4mm
Depth 1.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM1201
Supply Voltage 2.7 → 5.5 V
2045 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 4.65
(exc. GST)
$ 5.11
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$4.65
$23.25
10 - 95
$4.224
$21.12
100 - 495
$3.546
$17.73
500 +
$3.098
$15.49
*price indicative
Packaging Options:
Related Products
Si87xx Series Digital Isolators The Silicon Labs broad ...
Description:
Si87xx Series Digital Isolators The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and ...
FC Series SMT Super Capacitors KEMET FC Supercapacitors ...
Description:
FC Series SMT Super Capacitors KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Features Wide range ...
XP Power - ISA Series of Isolated DC-DC ...
Description:
XP Power - ISA Series of Isolated DC-DC Converters The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters The series has been designed in a compact SMD package, features 1500 ...
Murata MTC Series Isolated DC-DC Converter Murata MTC ...
Description:
Murata MTC Series Isolated DC-DC Converter Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery ...