Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay: 13 ns maximum for 5 V operation, 15 ns maximum for 1.8 V operation
150 Mbps maximum data rate
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C maximum
Fail-safe high or low options
8-lead/16-lead SOIC packages

Applications
General-purpose multichannel isolation
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 2.5ns
Number of Pins 8
Mounting Type Surface Mount
Length 6.05mm
Width 7.6mm
Depth 2.45mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM226N
Supply Voltage 1.7 → 5.5 V
86 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 7.99
(exc. GST)
$ 8.79
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$7.99
$15.98
10 - 48
$7.575
$15.15
50 +
$6.805
$13.61
*price indicative
Packaging Options:
Related Products
Si87xx Series Digital Isolators The Silicon Labs broad ...
Description:
Si87xx Series Digital Isolators The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and ...
FC Series SMT Super Capacitors KEMET FC Supercapacitors ...
Description:
FC Series SMT Super Capacitors KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Features Wide range ...
The HARTING Han B series surface mount aluminium ...
Description:
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2 This hood uses a screw termination and has a side entry body orientation. • Limiting temperature ranges between -40°C and 125°C.
High Frequency HF3 Series High frequency relay for ...
Description:
High Frequency HF3 Series High frequency relay for 50 Ohm systems 1 pole SMT plastic-sealed configuration with monostable or bistable coil. Frequency range DC to 3GHz50Ω and 75Ω impedance models available140mW coil consumption Dimensions 14.6mm (L) x 7.2mm (W) x ...