Digital Isolator 5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C

  • RS Stock No. 183-2500P
  • Mfr. Part No. ADUM1200BRZ-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Narrow body SOIC 8-lead package
Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 25 Mbps (NRZ)
Controlled manufacturing baseline
Applications
Size-critical multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceiver isolation
Digital field bus isolation
Hybrid electric vehicles, battery monitor, and motor drive

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 10ns
Number of Pins 8
Mounting Type Surface Mount
Length 5mm
Width 4mm
Depth 1.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM1200
Supply Voltage 2.7 → 5.5 V
1850 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (Supplied on a Reel) Quantities below 150 on continuous strip
$ 4.792
(exc. GST)
$ 5.271
(inc. GST)
units
Per unit
10 - 95
$4.792
100 - 495
$3.938
500 +
$3.262
Packaging Options: