Digital Isolator 5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Bidirectional communication
3 V/5 V level translation
High temperature operation: 105°C
High data rate: dc to 90 Mbps (NRZ)
See data sheet for additional features
Controlled manufacturing baseline
One assembly/test site
One fabrication site
Applications
General-purpose multichannel isolation
SPI/data converter isolation
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM3402
Supply Voltage 3 → 5.5 V
47 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 47)
$ 7.72
(exc. GST)
$ 8.49
(inc. GST)
units
Per unit
Per Tube*
47 - 47
$7.72
$362.84
94 - 423
$7.527
$353.769
470 +
$6.611
$310.717
*price indicative