Digital Isolator 5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Enhanced system-level ESD performance
Low power operation
5 V operation
2.0 mA per channel maximum at 0 Mbps to 2 Mbps
4.1 mA per channel maximum at 10 Mbps
36 mA per channel maximum at 90 Mbps
3.3 V operation
1.0 mA per channel maximum at 0 Mbps to 2 Mbps
2.8 mA per channel maximum at 10 Mbps
17 mA per channel maximum at 90 Mbps
Bidirectional communication
3.3 V/5 V level translation
High temperature operation: 105°C
High data rate: dc to 90 Mbps (NRZ)
Precise timing characteristics
2 ns maximum pulse width distortion
2 ns maximum channel-to-channel matching
High common-mode transient immunity: >25 kV/μs
Output enable function
16-lead SOIC wide body
Applications
General-purpose multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM3300
Supply Voltage 3 → 5.5 V
94 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 47)
$ 4.92
(exc. GST)
$ 5.41
(inc. GST)
units
Per unit
Per Tube*
47 - 47
$4.92
$231.24
94 - 423
$4.731
$222.357
470 +
$4.205
$197.635
*price indicative