Digital Isolator 5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C

  • RS Stock No. 183-2300
  • Mfr. Part No. ADUM1301ARWZ-RL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 90 Mbps (NRZ)
Precise timing characteristics
High common-mode transient immunity: >25 kV/μs
See data sheet for additional features
Applications
General-purpose multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation
Automotive systems

Specifications
Attribute Value
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM1301
Supply Voltage 2.7 → 5.5 V
On back order for despatch 04/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 3.713
(exc. GST)
$ 4.084
(inc. GST)
units
Per unit
Per Reel*
1000 +
$3.713
$3,713.00
*price indicative
Related Products
FC Series SMT Super Capacitors KEMET FC Supercapacitors ...
Description:
FC Series SMT Super Capacitors KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Features Wide range ...
The HARTING Han B series surface mount aluminium ...
Description:
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2 This hood uses a screw termination and has a side entry body orientation. • Limiting temperature ranges between -40°C and 125°C.
Murata MGJ Series Isolated DC-DC Converter Murata MGJ ...
Description:
Murata MGJ Series Isolated DC-DC Converter Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits The MGJ Series offers a choice of ...
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC ...
Description:
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint With their small footprint ...