- RS Stock No.:
- 796-9063
- Mfr. Part No.:
- ADUM3481ARSZ-RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 796-9063
- Mfr. Part No.:
- ADUM3481ARSZ-RL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADuM348x Series, 3.75kVrms Quad Channel Digital Isolators, Analog Devices
The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Features
Low propagation delay
Low dynamic power consumption
1.8V to 5V level translation
High common-mode transient immunity: >25kV/μs
Output default select
3750Vrms Isolation Voltage
Low dynamic power consumption
1.8V to 5V level translation
High common-mode transient immunity: >25kV/μs
Output default select
3750Vrms Isolation Voltage
Typical Applications
General purpose, multi-channel isolation
SPI interface/data converter isolation
Industrial field bus location
SPI interface/data converter isolation
Industrial field bus location
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Number of Channels | 4 |
Maximum Input Current | 5.7 mA |
Isolation Voltage | 400 Vrms |
Rise Time | 3ns |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 7.5mm |
Depth | 1.85mm |
Width | 5.6mm |