ADUM4160BRIZ Analog Devices, PCB SMT USB Digital Isolator 12MBps, 5 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADUM3160/ADUM4160 Full/Low Speed USB Digital Isolator

Fully USB 2.0 Compliant
Low and full speed data rate at 1.5 Mbps and 12 Mbps
Bidirectional communication
Enhanced system-level ESD performance

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 1
Maximum Data Rate 12Mbps
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 8 mA
Isolation Voltage 5 kVrms
Rise Time 20ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
22 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.85
(exc. GST)
$ 17.43
(inc. GST)
units
Per unit
1 - 9
$15.85
10 - 49
$15.05
50 - 99
$14.38
100 - 249
$13.69
250 +
$13.35
Packaging Options:
Related Products
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ i Coupler® technology They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high ...
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...
The Analog Devices ADuM131x & ADuM330x series of ...
Description:
The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ i Coupler® technology They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...