ACML-7420-000E Broadcom, PCB SMT, 4-Channel Digital Isolator 100MBd, 5.6 kVrms, 16-Pin SOIC

  • RS Stock No. 178-3133
  • Mfr. Part No. ACML-7420-000E
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Digital Isolators, ACML-74xx Series

These 4 channel high speed CMOS digital isolators, from Avago Technologies, use magnetic coupling through a thick isolation barrier to enable high speed transmissions without compromising isolation performance. With a data rate of 100MBd, these digital isolators are ideal for applications including: Isolated data interfaces, data acquisition, digital oscilloscopes, power meters and high speed video transmission.

Dual supply voltages: -3.3V and 5V
Wide operating temperature range: -40 to +105°C
High data rate: 100MBd
Lower power consumption: typically 15mA per channel
Low propagation delay: 36ns (max.)
Low pulse width distortion: 3ns (max.)
High Common Mode Transient Immunity: 25kV/μs (min.)

Digital Isolators, Avago

Specifications
Attribute Value
Maximum Data Rate 100MBd
Number of Channels 4
Package Type SOIC
Maximum Input Current 40 mA
Isolation Voltage 5.6 kVrms
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.312mm
Depth 3.505mm
Width 7.493mm
On back order for despatch 02/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 45)
$ 10.82
(exc. GST)
$ 11.90
(inc. GST)
units
Per unit
Per Tube*
45 +
$10.82
$486.90
*price indicative