ADUM3223CRZ Analog Devices, PCB SMT, 2-Channel Digital Isolator, 3 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ADuM3223, 3kVrms Isolated Precision Half-Bridge Driver, Analog Devices

The ADuM3223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.

Isolation Rating 3000V rms

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Specifications
Attribute Value
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 8 mA
Isolation Voltage 3 kVrms
Rise Time 1ms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
240 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 48)
$ 5.177
(exc. GST)
$ 5.695
(inc. GST)
units
Per unit
Per Tube*
48 +
$5.177
$248.496
*price indicative
Related Products
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
The ADuM3154 family of digital isolators, from Analog ...
Description:
The ADuM3154 family of digital isolators, from Analog Devices, are within their SPIsolator™ series They are 7-channel digital isolators which are designed for SPI interfaces, with control for up to four slaves from one isolator.The ADuM3154 digital isolators use Analog ...
Capacitive based Galvanic Isolation High Speed High Efficiency ...
Description:
Capacitive based Galvanic Isolation High Speed High Efficiency Forward and Reverse Channels High Electromagnetic Immunity
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i Coupler® technology They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...