ADUM1201ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 2.5 kV, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM1200/1201 2-channel Digital Isolators

The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.

The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality Low Power
High Speed

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 25Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
1568 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 3.07
(exc. GST)
$ 3.38
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$3.07
$300.86
196 - 294
$3.001
$294.098
392 +
$2.864
$280.672
*price indicative
Related Products
The ADM3260 is a hot swappable digital and ...
Description:
The ADM3260 is a hot swappable digital and power isolator that supports complete isolation of the I²C interface The two bidirectional communication channels are nonlatching. The integrated DC-to-DC converter supports up to 150 mW of isolated power conversion. Based on ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS ...
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...