AD8130ARMZ Analog Devices, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 5 V, 9 V 8-Pin MSOP
- RS Stock No.:
- 497-2252
- Mfr. Part No.:
- AD8130ARMZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $6.18 |
10 - 49 | $6.01 |
50 - 99 | $5.64 |
100 - 249 | $5.38 |
250 + | $5.20 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 5 V, 9 V |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Maximum Input Offset Voltage | 1.8mV |
Maximum Input Resistance | 6MΩ |
Maximum Voltage Gain | 71dB |
Minimum CMRR | 86dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Rail to Rail | No |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Width | 3mm |
Height | 0.85mm |