MC10EP16VADTG ON Semiconductor, 3-Channel Differential Line Receiver 3 → 5.5 V 8-Pin TSSOP
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 163-0004
- Mfr. Part No.:
- MC10EP16VADTG
- Manufacturer:
- ON Semiconductor
- COO (Country of Origin):
- MY
Clock Buffers, ON Semiconductor
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Maximum Voltage Gain | 20dB |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Supply Current | 40 mA |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |