SSM2141SZ Analog Devices, Differential Line Receiver 8-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 412-797
- Mfr. Part No.:
- SSM2141SZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $11.15 |
10 - 49 | $11.06 |
50 - 99 | $10.92 |
100 - 249 | $10.77 |
250 + | $10.64 |
Difference Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Maximum Input Offset Voltage | 1mV |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Rail to Rail | No |
Maximum Supply Current | 3.5 mA |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |