AD8131ARMZ Analog Devices, Differential Line Driver 3 V, 5 V, 9 V 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 12mV
Maximum Input Resistance 0.002MΩ
Maximum Voltage Gain 6.19dB
Minimum CMRR 70dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail No
Minimum Operating Temperature -40 °C
Width 3mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +125 °C
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 5.52
(exc. GST)
$ 6.07
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$5.52
$276.00
100 - 150
$5.464
$273.20
200 - 450
$5.373
$268.65
500 - 600
$5.264
$263.20
650 +
$5.171
$258.55
*price indicative
Related Products
ADA4927 Current Feedback Differential Amplifier The ADA4927 by ...
Description:
ADA4927 Current Feedback Differential Amplifier The ADA4927 by Analog Devices is a low noise, ultralow distortion, high speed, current feedback differential amplifier This is an ideal choice for driving a high performance ADCs with resolutions up to 16 bits from ...
LVDS Line Drivers, Analog Devices Low Voltage Differential ...
Description:
LVDS Line Drivers, Analog Devices Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
RS-485 Line Drivers and Receivers, Analog Devices ...
Description:
RS-485 Line Drivers and Receivers, Analog Devices
RF Logarithmic Detectors, Analog Devices ...
Description:
RF Logarithmic Detectors, Analog Devices