- RS Stock No.:
- 877-8837
- Mfr. Part No.:
- AD8324ACPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-8837
- Mfr. Part No.:
- AD8324ACPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Analog Devices
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 20 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Height | 0.95mm |
Width | 4.1mm |
Length | 4.1mm |