ADA4922-1ARDZ Analog Devices, 2-Channel Differential ADC Driver 5 → 26 V 38MHz 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 → 26 V
Maximum Input Offset Voltage 1.1mV
Maximum Input Resistance 11MΩ
Maximum Voltage Gain 2V/V
Typical Gain Bandwidth Product 38MHz
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail No
Width 4mm
Dimensions 5 x 4 x 1.65mm
Length 5mm
Minimum Operating Temperature -40 °C
Height 1.65mm
Maximum Operating Temperature +85 °C
23 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.74
(exc. GST)
$ 11.81
(inc. GST)
units
Per unit
1 - 9
$10.74
10 - 49
$10.21
50 - 99
$9.44
100 - 249
$8.91
250 +
$8.90
Packaging Options:
Related Products
Special purpose applications amplifiers from Analog Devices ...
Description:
Special purpose applications amplifiers from Analog Devices
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...