- RS Stock No.:
- 693-5905
- Mfr. Part No.:
- ACPL-0820-000E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 693-5905
- Mfr. Part No.:
- ACPL-0820-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |