SSM2142SZ Analog Devices, Differential Line Driver 16-Pin SOIC W
Discontinued product
- RS Stock No.:
- 106-7058
- Mfr. Part No.:
- SSM2142SZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Audio Line Drivers and Receivers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±13 → ± 18V |
Maximum Input Resistance | 0.01MΩ |
Maximum Voltage Gain | 5.98dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Maximum Supply Current | 5.5 mA |
Height | 2.35mm |
Length | 10.5mm |
Width | 7.6mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |
Maximum Operating Temperature | +85 °C |