LTC6362IMS8#PBF Linear Technology, Differential Amplifier 180MHz Rail to Rail Input/Output 8-Pin MSOP

  • RS Stock No. 851-6859
  • Mfr. Part No. LTC6362IMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.8 5.25 V
Maximum Input Offset Voltage ±30mV
Maximum Input Resistance 230kΩ
Maximum Voltage Gain 95dB
Typical Gain Bandwidth Product 180MHz
Minimum CMRR 75dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Maximum Supply Current 1.18 mA
Dimensions 3 x 3 x 0.86mm
Width 3mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 3mm
385 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 6.28
(exc. GST)
$ 6.91
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$6.28
$31.40
25 - 95
$5.968
$29.84
100 - 245
$5.808
$29.04
250 - 495
$5.662
$28.31
500 +
$5.522
$27.61
*price indicative
Packaging Options:
Related Products
Superior Performance High Unity Gain BW: 50 MHz ...
Description:
Superior Performance High Unity Gain BW: 50 MHz Low Supply Current: 53 mAHigh Slew Rate: 300 V/μs Excellent Video Specifications Drives Any Capacitive Load Fast Settling Time to 0.1% (10 V Step): 65 ns Excellent DC Performance High Open-Loop Gain ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...