LTC1992CMS8#PBF Linear Technology, Differential Amplifier 3MHz Rail to Rail Output 8-Pin MSOP

  • RS Stock No. 822-5828
  • Mfr. Part No. LTC1992CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 11 V
Typical Dual Supply Voltage ±1.35 → ±5V
Maximum Input Offset Voltage ±2.5mV
Maximum Input Resistance 500MΩ
Maximum Voltage Gain 80dB
Typical Gain Bandwidth Product 3MHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 1.5 mA
Height 0.998mm
Width 3mm
Maximum Operating Temperature +70 °C
Dimensions 3 x 3 x 0.9984mm
Minimum Operating Temperature 0 °C
Length 3mm
On back order for despatch 06/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 6.98
(exc. GST)
$ 7.68
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$6.98
$13.96
10 - 38
$6.74
$13.48
40 - 98
$6.405
$12.81
100 - 198
$6.085
$12.17
200 +
$5.875
$11.75
*price indicative
Packaging Options:
Related Products
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
Instrumentation Amplifiers, Intersil The Instrumentation Amplifier ICs amplify ...
Description:
Instrumentation Amplifiers, Intersil The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where ...