Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 → 11 V |
Typical Dual Supply Voltage | ±5V |
Maximum Input Offset Voltage | 2.2mV |
Maximum Input Resistance | 11MΩ |
Maximum Voltage Gain | 66dB |
Typical Gain Bandwidth Product | 1GHz |
Minimum CMRR | -100dB |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 24 |
Maximum Supply Current | 10.1 mA |
Maximum Operating Temperature | +105 °C |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 4 x 0.95mm |
Width | 4mm |
Length | 4mm |