- RS Stock No.:
- 159-8584
- Mfr. Part No.:
- ADA4960-1ACPZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8584
- Mfr. Part No.:
- ADA4960-1ACPZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Resistance | 10kΩ |
Maximum Voltage Gain | 18dB |
Typical Gain Bandwidth Product | 5GHz |
Minimum CMRR | 60dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 16 |
Maximum Supply Current | 64 mA |
Width | 3.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |