The Mitutoyo Solar based Digimatic indicator has a range of up to 12.7mm. Unlike the conventional Digimatic indicators that simply display a spindle displacement, this calculation-type Digimatic indicator incorporates an internal calculation function in place of spindle displacement. This indicator comes with fixtures that facilitate easy measurements of a feeler, inside diameter and radius of curvature measurement without the hassle of conversion tables of equivalents. It always determines the spindles absolute position from the origin at power ON by employing an absolute linear encoder. Its unlimited response speed helps to eliminate over-speed errors. This indicator is completely solar-powered and hence, environment-friendly.
Features and Benefits
Accuracy is 0.02mm Resolution is 0.01mm Large LCD display ABS absolute characteristics The solar cell operates from just 40 LUX Super-capacitor charge storage enables you to work in low-level lighting conditions of less than 40 Lux You can access all functions by using the large User-friendly buttons on the front of the indicator Large character height of 9mm provides good readability Preset function Large and easy to read LCD Tolerance setting SPC data output Measuring direction can be reversed Indicator face can be rotated 330° to an appropriate angle for easy reading Magnified judgement results
Applications
Automotive Machining Fabrication Workshops Manufacturing units
Certifications
IP42 rated ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007