Development Kit RF Transceiver for use with Wireless Applications

  • RS Stock No. 184-0473
  • Mfr. Part No. 410-201
  • Manufacturer Digilent
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Pmod RF2 adds RF communication through the Microchip® MRF24J40 IEEE 802.15.4™ 2.4GHz RF transceiver module. By communicating with the device through SPI, users can transmit data at speeds up to 625 kbps through the ZigBee®, MiWi™, and MiWi P2P software stacks all available for download at the Microchip

Supports ZigBee, MiWi and MiWi P2P wireless networking protocols
ISM band 2.405-2.48 GHz operation
Integrated 20 MHz and 32.768 oscillator circuitry
Small PCB size for flexible designs 1.2“ ´ 0.8” (3.0 cm ´ 2.0 cm)
12-pin Pmod connector with SPI interface
Follows Digilent Pmod Interface Specification Type 2A

Specifications
Attribute Value
Accessory Type PmodRF2 IEEE 802.15 RF Transceiver
For Use With Wireless Applications
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.96
(exc. GST)
$ 26.36
(inc. GST)
units
Per unit
1 +
$23.96
Related Products
The linkCONNECT eries of self-managing cellular modems makes ...
Description:
The linkCONNECT eries of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to maintain ...
up to 125 GHz Inductance tolerances: 5% (2% ...
Description:
up to 125 GHz Inductance tolerances: 5% (2% on request)High thermal stability Recommended soldering: Reflow Operating temperature: –40°C to +125°CEspecially developed for high frequency applications including RF transceiver/communications; Bluetooth; Wireless LAN.
x Pico 240 Evaluation Kit Embedded IoT Gateway, ...
Description:
x Pico 240 Evaluation Kit Embedded IoT Gateway, Dual-band Wi-Fi, Eth Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet Enterprise Wi-Fi security (EAP, WPA2- Enterprise)Automatic network connection management Concurrent Soft AP + client mode for direct wireless service access without disrupting machine ...
The EM430F6137RF900 is a complete development kit for ...
Description:
The EM430F6137RF900 is a complete development kit for the CC430F61xx wireless System-on-Chip (SoC) including all the hardware required to develop an entire wireless project The development kit includes two sub-1GHz wireless target boards featuring the highly integrated CC430F6137IRGC chip. CC430 ...