Development Kit Target Board for use with Renesas Synergy S3A1 Microcontroller

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Renesas Electronics Development Kits

The Renesas Electronics development kit is an S3A1 Synergy™ S3 ARM® Cortex®-M4 MCU 32-bit embedded evaluation board. This TB-S3A1 is designed to help developers get started with initial firmware development and evaluation of the S3A1 MCU group.

Features and Benefits:

• Accelerate code development with the tightly integrated and qualified Synergy software package (SSP)
• Flexible connectivity options with USB and Pmod connector enabling rapid prototyping with plug-in modules
• Human-machine interface (HMI) functionality with a capacitive touch sensing unit, a segment LCD controller and user pushbuttons
• Measure real-time power consumption of current over program execution
• Operate from high precision on-board crystals or lower precision internal clock
• View, step through and debug code with e2 studio ISDE from Renesas or IAR embedded workbench for Renesas Synergy

Certifications:

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Accessory Type Target Board
For Use With Renesas Synergy S3A1 Microcontroller
4 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Box of 1
$ 70.42
(exc. GST)
$ 77.46
(inc. GST)
Box(es)
1 +
$70.42
Related Products
The Cherry Energy Harvesting Generator turns mechanical vibration ...
Description:
The Cherry Energy Harvesting Generator turns mechanical vibration into electrical energy. When actuated, a mechanical force acts vertically on the end of the generator’s lever. A patented mechanism then converts the mechanical energy generated into electrical energy in the form ...
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit ...
Description:
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit enables you to evaluate and develop applications with the fourth-generation, low-power capacitive touch-sensing system (CapSense).The PSoC 4000S family of programmable embedded system controllers with an ARM Cortex-M0+ CPU, combines programmable and ...
The PSoC Analogue Coprocessor Kit simplifies the design ...
Description:
The PSoC Analogue Coprocessor Kit simplifies the design of sensor-based systems. The PSoC Analogue Coprocessor with a 32-bit ARM Cortex-M0+ CPU, combines flexible Analogue Front Ends, programmable Analogue Filters, and high-resolution Analogue-to-Digital converters. Complex sensor data are pre-processed and ...
The CY8CKIT-050 PSoC 5LP Development Kit enables you ...
Description:
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analogue, low-power and low voltage applications. The CY8C58LP from Cypress is providing the microcontroller, memory, analogue and digital functions for signal acquisition, processing and control ...