Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 100 mA, Copper Alloy
6 In stock for delivery within 5 working day(s) (Global Stock)
Added
- RS Stock No.:
- 179-6698
- Mfr. Part No.:
- CL-DA-1BB4-A2
- Manufacturer:
- Copal Electronics
- COO (Country of Origin):
- CN
units | Per unit |
1 - 49 | $8.71 |
50 - 99 | $8.27 |
100 + | $7.78 |
Attribute | Value |
Contact Configuration | Single Pole Single Throw (SPST) |
Mounting Type | Surface Mount |
Actuator Type | Side |
Contact Current Rating | 100 mA |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |