- RS Stock No.:
- 153-3976
- Mfr. Part No.:
- DS-080-C PA
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 153-3976
- Mfr. Part No.:
- DS-080-C PA
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact design
Low actuation force
Detect mechanical movement
Consumer electronics
Appliances
Audio and visual equipment
Low actuation force
Detect mechanical movement
Consumer electronics
Appliances
Audio and visual equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Actuator Type | Angled Toggle |
Contact Current Rating | 100 mA @ 30 V dc |
Mechanical Life | 20000Cycles |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |