- RS Stock No.:
- 123-9024
- Mfr. Part No.:
- SSCF210300
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9024
- Mfr. Part No.:
- SSCF210300
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSCF Series Detector Switch
Alps SSCF two way detection switch offers actuations from both left & right, provding a flexible product for use in a wide variety of applications. The SSCF series offers both PCB & leaded termination options.
Features and Benefits
50,000 cycle mean time before failure (MTBF).
Bi-directional detector switch adds flexibility to your application.
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Actuator Type | Lever |
Contact Current Rating | 100 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |